Analog Switches, Multiplexers, Demultiplexers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,569 In Stock | 1 : $24.73000 Cut Tape (CT) 2,500 : $12.46689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 270Ohm (Typ) | 8.1Ohm | 15V | ±15V | 230ns, 130ns | - | 15pC | 3pF, 22pF | 500pA | -93dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
470 In Stock | 1 : $25.70000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 270Ohm (Typ) | 8.1Ohm | 15V | ±15V | 230ns, 130ns | - | 15pC | 3pF, 22pF | 500pA | -93dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
2,326 In Stock | 1 : $21.03000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 270Ohm (Typ) | 8.1Ohm | 15V | ±15V | 230ns, 130ns | - | 15pC | 3pF, 22pF | 500pA | -93dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | SP4T | 4:1 | 2 | 270Ohm (Typ) | 8.1Ohm | 15V | ±15V | 230ns, 130ns | - | 15pC | 3pF, 22pF | 500pA | -93dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |