Analog Switches, Multiplexers, Demultiplexers

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Search Entry

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
IC SWITCH SP4T X 2 450OHM 16SOIC
Analog Devices Inc.
2,914
In Stock
1 : $18.74000
Cut Tape (CT)
2,500 : $8.60588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 11pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
IC SWITCH SP4T X 2 450OHM 16SOIC
Analog Devices Inc.
341
In Stock
1 : $18.74000
Cut Tape (CT)
1,000 : $8.60588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 11pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 PDIP
IC SWITCH SP4T X 2 450OHM 16DIP
Analog Devices Inc.
1,363
In Stock
1 : $19.11000
Tube
-
Tube
Active
SP4T
4:1
2
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 11pF
1nA
-
-40°C ~ 85°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16 TSSOP
IC SWITCH SP4TX2 270OHM 16TSSOP
Analog Devices Inc.
166
In Stock
1 : $26.91000
Tube
-
Tube
Active
SP4T
4:1
2
270Ohm (Typ)
8.1Ohm
15V
±15V
230ns, 130ns
-
15pC
3pF, 12pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
20 PLCC
IC SWITCH SP4T X 2 450OHM 20PLCC
Analog Devices Inc.
621
In Stock
1 : $20.67000
Cut Tape (CT)
1,000 : $9.81535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 11pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
16 SOIC
IC SWITCH SP4T X 2 270OHM 16SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $26.91000
Tube
-
Tube
Active
SP4T
4:1
2
270Ohm (Typ)
8.1Ohm
15V
±15V
230ns, 130ns
-
15pC
3pF, 12pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 CDIP
IC SWITCH SP4TX2 450OHM 16CERDIP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $78.36000
Tube
-
Tube
Active
SP4T
4:1
2
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 11pF
1nA
-
-55°C ~ 125°C (TA)
Through Hole
16-CDIP (0.300", 7.62mm)
16-CERDIP
505~RW-16~RW~16
IC SWITCH SP4T X 2 270OHM 16SOIC
Analog Devices Inc.
59
In Stock
1 : $26.29000
Tube
-
Tube
Active
SP4T
4:1
2
270Ohm (Typ)
8.1Ohm
15V
±15V
230ns, 130ns
-
15pC
3pF, 12pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 CDIP
IC SWITCH SP4TX2 450OHM 16CERDIP
Analog Devices Inc.
1
In Stock
1 : $92.76000
Tube
-
Tube
Active
SP4T
4:1
2
450Ohm
22.5Ohm (Typ)
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 11pF
1nA
-
-55°C ~ 125°C
Through Hole
16-CDIP (0.300", 7.62mm)
16-CERDIP
16 SOIC
IC SWITCH SP4T X 2 270OHM 16SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $26.91000
Cut Tape (CT)
1,000 : $13.93222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
270Ohm (Typ)
8.1Ohm
15V
±15V
230ns, 130ns
-
15pC
3pF, 12pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 TSSOP
IC SWITCH SP4TX2 270OHM 16TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1,000 : $13.93222
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
SP4T
4:1
2
270Ohm (Typ)
8.1Ohm
15V
±15V
230ns, 130ns
-
15pC
3pF, 12pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
IC SWITCH SP4T X 2 450OHM 16DIP
IC SWITCH SP4T X 2 450OHM 16DIP
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
SP4T
4:1
2
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 11pF
1nA
-
-40°C ~ 85°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
20-PLCC
IC SWITCH SP4T X 2 450OHM 20PLCC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
SP4T
4:1
2
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 11pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
16 SOIC
IC SWITCH SP4T X 2 450OHM 16SOIC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
SP4T
4:1
2
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 11pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
IC SWITCH SP4T X 2 270OHM 16SOIC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
SP4T
4:1
2
270Ohm (Typ)
8.1Ohm
15V
±15V
230ns, 130ns
-
15pC
3pF, 12pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 CDIP
IC SWITCH SP4TX2 450OHM 16CERDIP
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
SP4T
4:1
2
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 11pF
1nA
-
-40°C ~ 85°C (TA)
Through Hole
16-CDIP (0.300", 7.62mm)
16-CERDIP
16 SOIC
IC SWITCH SP4T X 2 450OHM 16SOIC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
SP4T
4:1
2
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 11pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
IC SWITCH SP4T X 2 450OHM 16SOIC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
SP4T
4:1
2
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 11pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
20 PLCC
IC SWITCH SP4T X 2 450OHM 20PLCC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
SP4T
4:1
2
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 11pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
Showing
of 19

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.