Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,217 In Stock | 1 : $0.99000 Cut Tape (CT) 3,000 : $0.22231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 10V | 11.1V | 17V | 23.5A | 400W | No | - | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | ||
18,019 In Stock | 1 : $7.67000 Cut Tape (CT) 2,500 : $4.18100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 22V | 24V | 28V (Typ) | 1000A (1kA) (8/20µs) | - | No | General Purpose | 2000pF @ 10kHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 2-SMD, No Lead | 2-DFN (8x6) | |||
7,367 In Stock | 1 : $7.67000 Cut Tape (CT) 2,500 : $4.18100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 29V | 32V | 34V (Typ) | 1000A (1kA) (8/20µs) | - | No | General Purpose | 1500pF @ 10kHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 2-SMD, No Lead | 2-DFN (8x6) | |||
6,373 In Stock | 1 : $8.08000 Cut Tape (CT) 2,500 : $4.42896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 43V | 48V | 56V (Typ) | 1000A (1kA) (8/20µs) | - | No | General Purpose | 1000pF @ 10kHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 2-SMD, No Lead | 2-DFN (8x6) | |||
2,419 In Stock | 1 : $8.08000 Cut Tape (CT) 2,500 : $4.42896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 58V | 64V | 67V (Typ) | 1000A (1kA) (8/20µs) | - | No | General Purpose | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 2-SMD, No Lead | 2-DFN (8x6) | |||
8,371 In Stock | 1 : $9.53000 Cut Tape (CT) 2,500 : $5.29494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 66V | 72V | 86V (Typ) | 1000A (1kA) (8/20µs) | - | No | General Purpose | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 2-SMD, No Lead | 2-DFN (8x6) | |||
11,262 In Stock | 1 : $7.67000 Cut Tape (CT) 2,500 : $4.18100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 26V | 28V | 30V (Typ) | 1000A (1kA) (8/20µs) | - | No | General Purpose | 1500pF @ 10kHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 2-SMD, No Lead | 2-DFN (8x6) | |||
14,336 In Stock | 1 : $9.53000 Cut Tape (CT) 2,500 : $5.29494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 76V | 85V | 91V (Typ) | 1000A (1kA) (8/20µs) | - | No | General Purpose | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 2-SMD, No Lead | 2-DFN (8x6) | |||
10,933 In Stock | 1 : $9.53000 Cut Tape (CT) 2,500 : $4.88442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 86V | 96V | 99V (Typ) | 1000A (1kA) (8/20µs) | - | No | General Purpose | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 2-SMD, No Lead | 2-DFN (8x6) | |||
242 In Stock | 1 : $56.31000 Cut Tape (CT) 400 : $35.53995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 76V (Max) | 85V | 135V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 5500pF @ 10kHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 2-SMD, Flat Leads | 2-SMD | |||
1,797 In Stock | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.23090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 10V | 11.1V | 17V | 23.5A | 400W | No | - | - | -55°C ~ 185°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | ||
2,682 In Stock | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.23116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 10V (Max) | 11.1V | 17V | 23.5A | 400W | No | - | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | |||
215 In Stock | 1 : $38.37000 Cut Tape (CT) 400 : $31.35330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 66V (Max) | 72V | 120V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 6700pF @ 10kHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 2-SMD, Flat Leads | 2-SMD | |||
6,884 In Stock | 1 : $0.71000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Zener | 1 | - | 10V (Max) | 11.1V | 18.2V | 12.5A | 220W | No | General Purpose | 500pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0603 (1608 Metric) | DSN1608-2 | ||
470,000 Marketplace | 2,036 : $0.26085 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
9,100 Marketplace | 1,727 : $0.29563 Bulk | - | Bulk | Active | Zener | 1 | - | 10V (Max) | 11.1V | 18.2V | 12.5A | 220W | No | General Purpose | 500pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0603 (1608 Metric) | DSN1608-2 | ||
17 In Stock | 1 : $202.58000 Tray | Tray | Active | Zener | - | 1 | 320V (Max) | 336V | 440V (Typ) | 10000A (10kA) (8/20µs) | - | No | General Purpose | 1400pF @ 10kHz | -55°C ~ 125°C (TJ) | - | - | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
387 In Stock | 1 : $1.21000 Cut Tape (CT) 3,000 : $0.27767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 10V | 11.1V | 17V | 35.3A | 600W | No | - | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD-128/CFP5 | ||
8 In Stock | 1 : $31.30000 Tray | Tray | Active | Zener | - | 1 | 58V (Max) | 64V | 110V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 7500pF @ 10kHz | -55°C ~ 125°C (TJ) | - | - | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
7 In Stock | 1 : $42.48000 Tray | Tray | Active | Zener | - | 1 | 66V (Max) | 71V | 86V (Typ) | 1000A (1kA) (8/20µs) | - | No | General Purpose | 744pF @ 10kHz | -55°C ~ 125°C (TJ) | - | - | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
20 In Stock | 1 : $50.82000 Tray | Tray | Active | Zener | - | 1 | 76V (Max) | 85V | 140V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 5600pF @ 10kHz | -55°C ~ 125°C (TJ) | - | - | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
14 In Stock | 1 : $255.72000 Tray | Tray | Active | Zener | - | 1 | 470V (Max) | 470V | 630V (Typ) | 10000A (10kA) (8/20µs) | - | No | General Purpose | 1000pF @ 10kHz | -55°C ~ 125°C (TJ) | - | - | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
25 In Stock | 1 : $69.52000 Cut Tape (CT) 400 : $46.26240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 86V (Max) | 96V | 157V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 5000pF @ 10kHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 2-SMD, Flat Leads | 2-SMD | |||
50 In Stock | 1 : $37.92000 Tray | Tray | Active | Zener | - | 1 | 58V (Max) | 64V | 110V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 8000pF @ 10kHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 2-SMD | 2-SMD | |||
0 In Stock Check Lead Time | 1 : $203.25000 Tray | Tray | Active | Zener | - | 1 | 380V (Max) | 401V | 520V (Typ) | 10000A (10kA) (8/20µs) | - | No | General Purpose | 1200pF @ 10kHz | -55°C ~ 125°C (TJ) | - | - | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial |