38-TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC1402T038X0200AAXUMA1

DigiKey Part Number
448-XMC1402T038X0200AAXUMA1TR-ND - Tape & Reel (TR)
448-XMC1402T038X0200AAXUMA1CT-ND - Cut Tape (CT)
448-XMC1402T038X0200AAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMC1402T038X0200AAXUMA1
Description
IC MCU 32BIT 200KB FLASH 38TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 200KB (200K x 8) FLASH PG-TSSOP-38-9
Datasheet
 Datasheet
EDA/CAD Models
XMC1402T038X0200AAXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TSSOP-38-9
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,232
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
10$4.49400$44.94
25$4.11960$102.99
100$3.70860$370.86
250$3.51248$878.12
500$3.39420$1,697.10
1,000$3.29690$3,296.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.13801$9,414.03
Manufacturers Standard Package
Unit Price without GST:$5.99000
Unit Price with GST:$6.88850