MK22FN256VDC12 | |
|---|---|
DigiKey Part Number | MK22FN256VDC12-ND |
Manufacturer | |
Manufacturer Product Number | MK22FN256VDC12 |
Description | IC MCU 32BIT 256KB FLASH 121BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 121-BGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MK22FN256VDC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 36x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 121-BGA (10x10) | |
Package / Case | 121-XFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.04000 | $20.04 |
| 10 | $15.67100 | $156.71 |
| 25 | $14.58080 | $364.52 |
| 100 | $13.38130 | $1,338.13 |
| 348 | $11.90011 | $4,141.24 |
| 696 | $11.49484 | $8,000.41 |
| 1,044 | $11.13066 | $11,620.41 |
| Unit Price without GST: | $20.04000 |
|---|---|
| Unit Price with GST: | $23.04600 |