MK52DN512CMD10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MK52DN512CMD10
MCUXpresso Software & Tools Announcement from Geoff Lees

MK61FN1M0VMD12

DigiKey Part Number
MK61FN1M0VMD12-ND
Manufacturer
Manufacturer Product Number
MK61FN1M0VMD12
Description
IC MCU 32BIT 1MB FLASH 144MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K60 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-MAPBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
MK61FN1M0VMD12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
95
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 53x16b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-MAPBGA (13x13)
Package / Case
144-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$27.17000$27.17
10$24.28600$242.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$27.17000
Unit Price with GST:$31.24550