MK61FX512VMJ12 | |
|---|---|
DigiKey Part Number | MK61FX512VMJ12-ND |
Manufacturer | |
Manufacturer Product Number | MK61FX512VMJ12 |
Description | IC MCU 32B 512KB FLSH 256MAPPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K60 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 256-MAPPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | MK61FX512VMJ12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 128 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 77x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-MAPPBGA (17x17) | |
Package / Case | 256-LBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.57000 | $42.57 |
| 10 | $34.17200 | $341.72 |
| 90 | $28.47000 | $2,562.30 |
| 180 | $27.94506 | $5,030.11 |
| 270 | $27.89881 | $7,532.68 |
| 540 | $27.88969 | $15,060.43 |
| Unit Price without GST: | $42.57000 |
|---|---|
| Unit Price with GST: | $48.95550 |