MK70FN1M0VMJ12R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MK70FN1M0VMJ12R
MCUXpresso Software & Tools Announcement from Geoff Lees

MK70FX512VMJ15

DigiKey Part Number
MK70FX512VMJ15-ND
Manufacturer
Manufacturer Product Number
MK70FX512VMJ15
Description
IC MCU 32B 512KB FLSH 256MAPPBGA
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K70 Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 256-MAPPBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
MK70FX512VMJ15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
150MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I2S, LCD, LVD, POR, PWM, WDT
Number of I/O
128
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
16K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 71x16b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
256-MAPPBGA (17x17)
Package / Case
256-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 771
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$28.19000$28.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$28.19000
Unit Price with GST:$32.41850