MKL04Z16VFM4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MKL04Z16VFM4
32-VFQFN Exposed Pad
MCUXpresso Software & Tools Announcement from Geoff Lees

MKL02Z16VFM4

DigiKey Part Number
MKL02Z16VFM4-ND
Manufacturer
Manufacturer Product Number
MKL02Z16VFM4
Description
IC MCU 32BIT 16KB FLASH 32QFN
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KL02 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 32-HVQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MKL02Z16VFM4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 14x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
32-HVQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,450
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$2.66000$2.66
10$2.63900$26.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.66000
Unit Price with GST:$3.05900