20-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-WLCSP
MCUXpresso Software & Tools Announcement from Geoff Lees

MKL02Z32CAF4R

DigiKey Part Number
MKL02Z32CAF4RTR-ND - Tape & Reel (TR)
MKL02Z32CAF4RCT-ND - Cut Tape (CT)
MKL02Z32CAF4RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MKL02Z32CAF4R
Description
IC MCU 32BIT 32KB FLASH 20WLCSP
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KL02 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-WLCSP (1.99x1.94)
Datasheet
 Datasheet
EDA/CAD Models
MKL02Z32CAF4R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-WLCSP (1.99x1.94)
Package / Case
20-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,004
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.27000$6.27
10$4.64300$46.43
25$4.34760$108.69
100$3.90530$390.53
250$3.73956$934.89
500$3.61056$1,805.28
1,000$3.48163$3,481.63
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.15004$9,450.12
Manufacturers Standard Package
Unit Price without GST:$6.27000
Unit Price with GST:$7.21050