20-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-WLCSP
MCUXpresso Software & Tools Announcement from Geoff Lees

MKL03Z32CAF4R

DigiKey Part Number
568-13470-2-ND - Tape & Reel (TR)
568-13470-1-ND - Cut Tape (CT)
568-13470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MKL03Z32CAF4R
Description
IC MCU 32BIT 32KB FLASH 20WLCSP
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KL03 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-WLCSP (2x1.61)
Datasheet
 Datasheet
EDA/CAD Models
MKL03Z32CAF4R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 7x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-WLCSP (2x1.61)
Package / Case
20-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.68000$5.68
10$3.72100$37.21
25$3.61040$90.26
100$3.55530$355.53
250$3.40796$851.99
500$3.29740$1,648.70
1,000$3.18687$3,186.87
2,500$3.07635$7,690.88
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.91057$14,552.85
Manufacturers Standard Package
Unit Price without GST:$5.68000
Unit Price with GST:$6.53200