MKL36Z128VLH4 | |
|---|---|
DigiKey Part Number | MKL36Z128VLH4-ND |
Manufacturer | |
Manufacturer Product Number | MKL36Z128VLH4 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL3 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MKL36Z128VLH4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D - 16bit; D/A - 12bit | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.54000 | $12.54 |
| 10 | $9.65300 | $96.53 |
| 25 | $8.93160 | $223.29 |
| 160 | $7.93194 | $1,269.11 |
| 320 | $7.67359 | $2,455.55 |
| 640 | $7.46097 | $4,775.02 |
| 1,120 | $7.31702 | $8,195.06 |
| 2,560 | $7.14189 | $18,283.24 |
| Unit Price without GST: | $12.54000 |
|---|---|
| Unit Price with GST: | $14.42100 |