G3VM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM Series

G3VM-101PR(TR05)

DigiKey Part Number
39-G3VM-101PR(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-101PR(TR05)CT-ND - Cut Tape (CT)
39-G3VM-101PR(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-101PR(TR05)
Description
SSR RELAY SPST-NO 100MA 0-100V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-101PR(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 100 V
Load Current
100 mA
On-State Resistance (Max)
14 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
4-USOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.29000$15.29
10$13.68900$136.89
25$11.45320$286.33
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.31654$5,158.27
Manufacturers Standard Package
Unit Price without GST:$15.29000
Unit Price with GST:$17.58350