G3VM-101QR1(TR05) | |
|---|---|
DigiKey Part Number | Z8003TR-ND - Tape & Reel (TR) Z8003CT-ND - Cut Tape (CT) Z8003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-101QR1(TR05) |
Description | SSR RELAY SPST-NO 650MA 0-100V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-101QR1(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 650 mA | |
On-State Resistance (Max) | 600 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | S-VSON4 | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.96982 | $7,484.91 |
| Unit Price without GST: | $16.36000 |
|---|---|
| Unit Price with GST: | $18.81400 |