Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,157 In Stock 5,500 Factory | 1 : $17.89000 Cut Tape (CT) 500 : $11.77742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 20 V | 900 mA | 220 mOhms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.128", 3.25mm) | 4-USOP | - | - | - | |||
2,814 In Stock 1,000 Factory | 1 : $18.28000 Cut Tape (CT) 500 : $11.54298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 20 V | 200 mA | 5 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.128", 3.25mm) | 4-USOP | - | - | - | |||
0 In Stock | 1,500 : $12.26153 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 20 V | 200 mA | 5 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.128", 3.25mm) | 4-USOP | - | - | - | |||
0 In Stock Check Lead Time | 500 : $12.89332 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 20 V | 450 mA | 220 mOhms | SMD (SMT) Tab | -40°C ~ 85°C | - | - | - | - | - | |||
0 In Stock | 500 : $13.07872 Bulk | Bulk | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 20 V | 200 mA | 5 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.128", 3.25mm) | 4-USOP | - | - | - | |||
0 In Stock | 1,500 : $16.84626 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 20 V | 900 mA | 220 mOhms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.128", 3.25mm) | 4-USOP | - | - | - | |||
0 In Stock | 500 : $17.96900 Bulk | Bulk | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 20 V | 900 mA | 220 mOhms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.128", 3.25mm) | 4-USOP | - | - | - |