G3VM-41PR5(TR05) | |
---|---|
DigiKey Part Number | 39-G3VM-41PR5(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-41PR5(TR05)CT-ND - Cut Tape (CT) 39-G3VM-41PR5(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41PR5(TR05) |
Description | SSR RELAY SPST-NO 300MA 0-40V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41PR5(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-USOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.67000 | $11.67 |
10 | $11.23600 | $112.36 |
25 | $9.39720 | $234.93 |
50 | $9.34260 | $467.13 |
100 | $9.28850 | $928.85 |
250 | $8.74744 | $2,186.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.07266 | $3,536.33 |
Unit Price without GST: | $11.67000 |
---|---|
Unit Price with GST: | $13.42050 |