G3VM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM Series

G3VM-81PR(TR05)

DigiKey Part Number
39-G3VM-81PR(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-81PR(TR05)CT-ND - Cut Tape (CT)
39-G3VM-81PR(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-81PR(TR05)
Description
SSR RELAY SPST-NO 120MA 0-80V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-81PR(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 80 V
Load Current
120 mA
On-State Resistance (Max)
12 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-USOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,047
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.72000$15.72
10$14.00000$140.00
25$13.37000$334.25
50$12.91160$645.58
100$12.46830$1,246.83
250$11.90548$2,976.37
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.49628$5,748.14
1,000$11.10091$11,100.91
1,500$10.87592$16,313.88
Manufacturers Standard Package
Unit Price without GST:$15.72000
Unit Price with GST:$18.07800