G3VM-81UR1(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-81UR1(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-81UR1(TR05)CT-ND - Cut Tape (CT) 39-G3VM-81UR1(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-81UR1(TR05) |
Description | SSR RELAY SPST-NO 200MA 0-80V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-81UR1(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSON | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $16.97800 | $169.78 |
| 25 | $16.21240 | $405.31 |
| 50 | $15.65660 | $782.83 |
| 100 | $15.11930 | $1,511.93 |
| 250 | $14.43652 | $3,609.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.94022 | $6,970.11 |
| 1,000 | $13.46072 | $13,460.72 |
| Unit Price without GST: | $19.07000 |
|---|---|
| Unit Price with GST: | $21.93050 |