AC DC Converters, Offline Switchers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
TISTEXCD4060BMT
SWITCHING CONTROLLER, VOLTAGE-MO
Fairchild Semiconductor
1,472
Marketplace
183 : $2.85197
Bulk
-
Bulk
Active
Isolated
No
-
Half-Bridge
14.5 V
11.3V ~ 25V
50%
Up to 300kHz
200 W
Current Limiting, Over Load, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 130°C (TJ)
16-SOIC (0.209", 5.30mm Width)
16-SOP
Surface Mount
TISTEXCD4060BMT
SWITCHING CONTROLLER, VOLTAGE-MO
Fairchild Semiconductor
107,919
Marketplace
198 : $2.62591
Bulk
-
Bulk
Active
Isolated
No
-
Half-Bridge
12.5 V
10V ~ 25V
50%
Up to 300kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 130°C (TJ)
16-SOIC (0.209", 5.30mm Width)
16-SOP
Surface Mount
FAN7688SJX
IC OFFLINE SW HALF-BRDG 16SOP
onsemi
85
In Stock
1 : $3.63000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Isolated
No
-
Half-Bridge
12.5 V
10V ~ 25V
50%
Up to 300kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 130°C (TJ)
16-SOIC (0.209", 5.30mm Width)
16-SOP
Surface Mount
FAN7688SJX
IC OFFLINE SW HALF-BRDG 16SOP
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Isolated
No
-
Half-Bridge
14.5 V
11.3V ~ 25V
50%
Up to 300kHz
200 W
Current Limiting, Over Load, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 130°C (TJ)
16-SOIC (0.209", 5.30mm Width)
16-SOP
Surface Mount
FAN7688SJX
IC OFFLINE SW HALF-BRDG 16SOP
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
Isolated
No
-
Half-Bridge
14.5 V
11.3V ~ 25V
50%
Up to 300kHz
200 W
Current Limiting, Over Load, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 130°C (TJ)
16-SOIC (0.209", 5.30mm Width)
16-SOP
Surface Mount
FAN7688SJX
IC OFFLINE SW HALF-BRDG 16SOP
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
Isolated
No
-
Half-Bridge
12.5 V
10V ~ 25V
50%
Up to 300kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage
Frequency Control
-40°C ~ 130°C (TJ)
16-SOIC (0.209", 5.30mm Width)
16-SOP
Surface Mount
Showing
of 6

AC DC Converters, Offline Switchers


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.