FDLL914A | |
---|---|
DigiKey Part Number | FDLL914ATR-ND - Tape & Reel (TR) FDLL914ACT-ND - Cut Tape (CT) FDLL914ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL914A |
Description | DIODE STANDARD 100V 200MA SOD80 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 20 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.10500 | $1.05 |
100 | $0.09150 | $9.15 |
500 | $0.06608 | $33.04 |
1,000 | $0.05779 | $57.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.02788 | $69.70 |
5,000 | $0.02577 | $128.85 |
7,500 | $0.02464 | $184.80 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |