FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL7733AMX

DigiKey Part Number
FL7733AMXTR-ND - Tape & Reel (TR)
FL7733AMXCT-ND - Cut Tape (CT)
FL7733AMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL7733AMX
Description
IC LED DRIVER OFFL ANALOG 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Analog Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FL7733AMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
30V
Voltage - Output
1.5V ~ 5V
Current - Output / Channel
-
Frequency
-
Dimming
Analog
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,561
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.86000$1.86
10$1.34300$13.43
25$1.21240$30.31
100$1.06820$106.82
250$0.99944$249.86
500$0.95794$478.97
1,000$0.92383$923.83
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.88783$2,219.57
5,000$0.86612$4,330.60
7,500$0.85525$6,414.38
12,500$0.84320$10,540.00
17,500$0.83616$14,632.80
Manufacturers Standard Package
Unit Price without GST:$1.86000
Unit Price with GST:$2.13900