16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL7734MX

DigiKey Part Number
FL7734MXTR-ND - Tape & Reel (TR)
FL7734MXCT-ND - Cut Tape (CT)
FL7734MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL7734MX
Description
IC LED DRIVER CTRLR 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, Step-Down (Buck), Step-Up (Boost) Dimming 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FL7734MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6.75V
Voltage - Supply (Max)
30V
Voltage - Output
1.5V ~ 5V
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,430
Factory Stock: 82,500
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.56000$4.56
10$2.86400$28.64
25$2.41960$60.49
100$1.91840$191.84
250$1.67204$418.01
500$1.52044$760.22
1,000$1.39348$1,393.48
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.36104$3,402.60
5,000$1.33022$6,651.10
7,500$1.31479$9,860.92
12,500$1.29769$16,221.12
Manufacturers Standard Package
Unit Price without GST:$4.56000
Unit Price with GST:$5.24400