Voltage Reference

Results: 27
Stocking Options
Environmental Options
Media
Exclude
27Results
Search Entry

Showing
of 27
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
KA431SLMF2TF
IC VREF SHUNT ADJ 2% SOT23F-3
onsemi
0
In Stock
100,240
Marketplace
2,492 : $0.20868
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Shunt
Adjustable
2.5V
36 V
100 mA
±2%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Surface Mount
SOT-23-3 Flat Leads
SOT-23F-3
TO-226-3, TO-92-3 (TO-226AA)
IC VREF SHUNT ADJ 1% TO92-3
onsemi
5,919
In Stock
1 : $0.32000
Bulk
-
Bulk
Obsolete
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
KA431SLMF2TF
IC VREF SHUNT 36V 2% SOT23F-3
onsemi
2,874
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.18401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Shunt
Adjustable
2.5V
36 V
100 mA
±2%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Surface Mount
SOT-23-3 Flat Leads
SOT-23F-3
438,000
Marketplace
1,514 : $0.34780
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
8-SOIC
IC VREF SHUNT ADJ 2% 8SOIC
Fairchild Semiconductor
48,600
Marketplace
1,514 : $0.34780
Tube
-
Tube
Obsolete
Shunt
Adjustable
2.5V
36 V
100 mA
±2%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
KA431SLMF2TF
IC VREF SHUNT ADJ 1% SOT23F-3
onsemi
5,584
In Stock
1 : $0.45000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Surface Mount
SOT-23-3 Flat Leads
SOT-23F-3
KA431SLMF2TF
IC VREF SHUNT ADJ 1% SOT23F-3
onsemi
1,915
In Stock
1 : $0.45000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Surface Mount
SOT-23-3 Flat Leads
SOT-23F-3
NM25C041EM8
KA431A - TWO TERMINAL VOLTAGE RE
onsemi
18,680
Marketplace
925 : $0.55648
Bulk
-
Bulk
Active
Shunt
-
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
-
-
-
-
-
HA5023IB
IC VREF SHUNT ADJ 1% 8SOIC
Fairchild Semiconductor
7,689
Marketplace
925 : $0.55648
Bulk
-
Bulk
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
RFP12N10L
TWO TERMINAL VOLTAGE REFERENCE,
Fairchild Semiconductor
357,841
Marketplace
3,125 : $0.17390
Bulk
-
Bulk
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
2SC3912-TB-E
IC VREF SHUNT ADJ 2% SOT23F-3
Fairchild Semiconductor
2,733,559
Marketplace
2,746 : $0.19129
Bulk
-
Bulk
Active
Shunt
Adjustable
2.5V
36 V
100 mA
±2%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Surface Mount
SOT-23-3 Flat Leads
SOT-23F-3
J113RL1
IC VREF SHUNT ADJ 2% TO92-3
Fairchild Semiconductor
10
Marketplace
10 : $52.17000
Bulk
-
Bulk
Obsolete
Shunt
Adjustable
2.5V
36 V
100 mA
±2%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
KA431SLMF2TF
IC VREF SHUNT ADJ 1% SOT23F-3
onsemi
0
In Stock
3,000 : $0.15081
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Surface Mount
SOT-23-3 Flat Leads
SOT-23F-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
IC VREF SHUNT ADJ 0.5% TO92-3
onsemi
0
In Stock
2,000 : $0.16110
Tape & Box (TB)
-
Tape & Box (TB)
Obsolete
Shunt
Adjustable
2.495V
36 V
100 mA
±0.5%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
IC VREF SHUNT ADJ 0.5% TO92-3
onsemi
0
In Stock
Obsolete
-
Tape & Box (TB)
Obsolete
Shunt
Adjustable
2.495V
36 V
100 mA
±0.5%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
IC VREF SHUNT ADJ 0.5% TO92-3
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Shunt
Adjustable
2.495V
36 V
100 mA
±0.5%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
IC VREF SHUNT ADJ 2% TO92-3
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Shunt
Adjustable
2.5V
36 V
100 mA
±2%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
FDS86242
IC VREF SHUNT ADJ 2% 8SOIC
onsemi
0
In Stock
Active
-
Tape & Reel (TR)
Active
Shunt
Adjustable
2.5V
36 V
100 mA
±2%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FDS86242
IC VREF SHUNT ADJ 1% 8SOIC
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FDS86242
IC VREF SHUNT ADJ 2% 8SOIC
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
Shunt
Adjustable
2.5V
36 V
100 mA
±2%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FDS86242
IC VREF SHUNT ADJ 0.5% 8SOIC
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Shunt
Adjustable
2.495V
36 V
100 mA
±0.5%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
IC VREF SHUNT ADJ 1% TO92-3
onsemi
0
In Stock
Obsolete
-
Tape & Box (TB)
Obsolete
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
IC VREF SHUNT ADJ 1% TO92-3
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
IC VREF SHUNT ADJ 2% TO92-3
onsemi
0
In Stock
Obsolete
-
Tape & Box (TB)
Obsolete
Shunt
Adjustable
2.5V
36 V
100 mA
±2%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
KA431SLMF2TF
IC VREF SHUNT ADJ 0.5% SOT23F-3
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Shunt
Adjustable
2.495V
36 V
100 mA
±0.5%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Surface Mount
SOT-23-3 Flat Leads
SOT-23F-3
Showing
of 27

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.