Full, Half-Bridge (H Bridge) Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : $773.97000 Tube | - | Tube | Active | Half Bridge (3) | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 260mOhm LS, 260mOhm HS | 5A | 7A | 10.8V ~ 13.2V | 0V ~ 52.5V | -55°C ~ 175°C (TJ) | Bootstrap Circuit, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 44-PowerTSSOP (0.244", 6.20mm Width) | 44-HTSSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Half Bridge (3) | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 80mOhm LS, 80mOhm HS | 8A | 13A | 10.8V ~ 13.2V | 0V ~ 52.5V | -40°C ~ 150°C (TJ) | Bootstrap Circuit, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | 36-HSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Half Bridge (3) | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 80mOhm LS, 80mOhm HS | 8A | 13A | 10.8V ~ 13.2V | 0V ~ 52.5V | -40°C ~ 150°C (TJ) | Bootstrap Circuit, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | 36-HSSOP |