Voltage Regulators - DC DC Switching Regulators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-VSON
IC REG BUCK PROG/3.3V DL 10VSON
Texas Instruments
29
In Stock
2,339
Marketplace
1 : $4.50000
Cut Tape (CT)
250 : $2.58580
Tape & Reel (TR)
155 : $3.37368
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Programmable (Fixed)
2
2.5V
6V
1.2V, 1.9V (3.3V)
-
400mA, 600mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
10-VSON
IC REG BUCK PROG/3.3V DL 10VSON
Texas Instruments
0
In Stock
2,350
Marketplace
Check Lead Time
1 : $3.39000
Cut Tape (CT)
3,000 : $1.94556
Tape & Reel (TR)
186 : $2.79978
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Programmable (Fixed)
2
2.5V
6V
1.2V, 1.9V (3.3V)
-
400mA, 600mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
TPS62404QDRCRQ1
IC REG BUCK ADJ/3.3V DL 10VSON
Texas Instruments
798
Marketplace
158 : $3.30411
Bulk
-
Bulk
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
2
2.5V
6V
1.575V, 1.9V (3.3V)
-
400mA, 600mA
2.3MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
10-VSON
IC REG BUCK ADJ/3.3V DL 10VSON
Texas Instruments
0
In Stock
Check Lead Time
1 : $3.93000
Cut Tape (CT)
3,000 : $2.28808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
2
2.5V
6V
1.575V, 1.9V (3.3V)
-
400mA, 600mA
2.3MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.