Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,997 In Stock | 1 : $3.63000 Cut Tape (CT) 2,500 : $1.84396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 8 | 3V | 5.5V | 40V | 100mA | 2MHz | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,326 In Stock | 1 : $3.93000 Tube | - | Tube | Active | Linear | Shift Register | Yes | 8 | 3V | 5.5V | 40V | 100mA | 2MHz | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock 16,317 Marketplace Check Lead Time | 2,500 : $2.29142 Tape & Reel (TR) 159 : $3.28673 Bulk | - | Tape & Reel (TR) Bulk | Active | Linear | Shift Register | Yes | 8 | 3V | 5.5V | 40V | 100mA | 2MHz | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | 400 : $1.93790 Tube | - | Tube | Discontinued at Digi-Key | Linear | Shift Register | Yes | 8 | 3V | 5.5V | 40V | 100mA | 2MHz | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |