DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
976 In Stock 378 Factory | 1 : $23.59000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 100°C (With Derating) | 83% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
211 In Stock 918 Factory | 1 : $23.59000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 417mA, 417mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 100°C (With Derating) | 85% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
186 In Stock 990 Factory | 1 : $23.59000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 833mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 100°C (With Derating) | 86% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
120 In Stock 75 Factory | 1 : $76.36000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 833mA | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 75°C | 86% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
169 In Stock 360 Factory | 1 : $91.23000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 833mA | 10 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP | -40°C ~ 65°C | 85% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
30 In Stock | 1 : $94.00000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 833mA | 10 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP | -40°C ~ 65°C | 85% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
26 In Stock 990 Factory | 1 : $23.59000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 333mA, 333mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 100°C (With Derating) | 87% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
20 In Stock 990 Factory | 1 : $23.59000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 2A | 10 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 100°C (With Derating) | 79% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
6 In Stock | 1 : $23.59000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 2A | 10 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 100°C (With Derating) | 84% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
15 In Stock | 1 : $77.74000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 75°C | 87% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
37 In Stock 30 Factory | 1 : $91.23000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP | -40°C ~ 65°C | 86% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
21 In Stock 15 Factory | 1 : $77.74000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 667mA | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 75°C | 86% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
14 In Stock 40 Factory 10 Marketplace | 1 : $85.20000 Tube 2 : $104.42500 Retail Package | Tube Retail Package | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 2A | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 81°C | 87% | - | - | Through Hole | 24-DIP Module | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
18 In Stock 30 Factory | 1 : $85.44000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 416mA, 416mA | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 75°C | 86% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
10 In Stock | 1 : $89.07000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 71°C | 86% | - | - | Through Hole | 24-DIP Module | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
73 In Stock | 1 : $91.23000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 416mA, 416mA | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 65°C | 85% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
16 In Stock 5 Marketplace | 1 : $93.54000 Tube 2 : $114.89500 Retail Package | Tube Retail Package | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 333mA, 333mA | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 71°C | 86% | - | - | Through Hole | 24-DIP Module | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
7 In Stock | 1 : $93.54000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 416mA, 416mA | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 71°C | 85% | - | - | Through Hole | 24-DIP Module | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
25 In Stock | 1 : $100.29000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 416mA, 416mA | 10 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP | -40°C ~ 65°C | 85% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
16 In Stock | 1 : $77.74000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 2A | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 75°C | 87% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
11 In Stock 40 Factory | 1 : $81.18000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 81°C | 87% | - | - | Through Hole | 24-DIP Module | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
15 In Stock 15 Factory | 1 : $83.14000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 833mA | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 65°C | 85% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
11 In Stock | 1 : $89.07000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 667mA | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 71°C | 86% | - | - | Through Hole | 24-DIP Module | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
13 In Stock | 1 : $91.29000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 2 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP | -40°C ~ 65°C | 86% | - | - | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - | |||
9 In Stock 10 Factory 20 Alternate Stock | 1 : $91.31000 Tube 10 : $68.47500 Tube | Tube Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 833mA | 10 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 71°C | 85% | - | - | Through Hole | 24-DIP Module | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - | - |