DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
321 In Stock 1,000 Factory | 1 : $48.92000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 2 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | - | |||
32 In Stock | 1 : $294.37000 Tube | Tube | Active | Isolated Module | 1 | 9V | 75V | 12V | - | - | - | 12.5A | 150 W | 2.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 89.5% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | - | - | - | |||
0 In Stock 116 Alternate Stock | 10 : $116.05000 Tube 1 : $91.21000 Tube | Tube Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 1.25A | 15 W | 2 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 65°C | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
31 In Stock 8 Factory | 1 : $48.92000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 4A | 13 W | 2 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 85% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | - | |||
40 In Stock | 1 : $62.50000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 625mA | 15 W | 2 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | - | |||
31 In Stock 48 Factory | 1 : $62.50000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1A | 15 W | 2 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | - | |||
12 In Stock 184 Factory | 1 : $66.45000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 2 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | - | |||
8 In Stock | 1 : $66.45000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 2 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | - | |||
8 In Stock | 1 : $66.45000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 3A | 15 W | 2 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | - | |||
20 In Stock | 1 : $111.61000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 2 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 71°C | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
7 In Stock | 1 : $122.53000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 2 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 65°C | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
22 In Stock 10 Factory 14 Marketplace | 1 : $128.15000 Tube 2 : $158.51000 Tube | Tube Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1A | 15 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 65°C | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
12 In Stock 21 Factory | 1 : $294.37000 Tube | Tube | Active | Isolated Module | 1 | 9V | 75V | 24V | - | - | - | 6.25A | 150 W | 2.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 88.5% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | - | - | - | |||
0 In Stock 16 Alternate Stock | 1 : $66.45000 Tube 8 : $48.79750 Tube | Tube Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 2 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 89.5% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | - | |||
7 In Stock 8 Alternate Stock | 1 : $66.45000 Tube 8 : $48.79750 Tube | Tube Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 4A | 13 W | 2 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 85% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | - | |||
4 In Stock 8 Alternate Stock | 1 : $66.45000 Tube 8 : $48.79750 Tube | Tube Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 2 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 89.5% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | - | |||
10 In Stock | 1 : $106.40000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 1A | 15 W | 2 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 71°C | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
7 In Stock 1,000 Factory 3 Marketplace | 1 : $111.51000 Tube 2 : $137.52000 Retail Package | Tube Retail Package | Active | Isolated Module | 1 | 18V | 75V | 3.4V | - | - | - | 3A | 10 W | 2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C (With Derating) | 85% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - | |||
8 In Stock | 1 : $111.61000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 1.25A | 15 W | 2 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 71°C | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
0 In Stock 10 Alternate Stock | 1 : $116.69000 Tube 10 : $86.78100 Tube | Tube Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1A | 15 W | 2 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 65°C | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
10 In Stock | 1 : $116.82000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5.1V | - | - | - | 3A | 15 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C (With Derating) | 87% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - | |||
4 In Stock | 1 : $122.53000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 71°C | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
11 In Stock 14 Factory | 1 : $294.37000 Tube | Tube | Active | Isolated Module | 1 | 9V | 75V | 48V | - | - | - | 3.125A | 150 W | 2.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 88.5% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | - | - | - | |||
6 In Stock | 1 : $63.34000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1A | 15 W | 2 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | - | - | - | - | |||
0 In Stock 10 Alternate Stock | 10 : $105.70800 Tube 10 : $82.91800 Tube | Tube Tube | Active | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | - | 1.5A, 1.5A | 15 W | 2 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 71°C | 83% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - |