0024A0024-9X | |
|---|---|
DigiKey Part Number | 484-0024A0024-9X-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0024A0024-9X |
Description | CABLE TWINAXIAL 24AWG FEET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG Enter Number of Feet in Order Quantity 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.149" (3.78mm) | |
Shield Type | Braid | |
Impedance | 100 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.054" (1.37mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 76.0 | |
Operating Temperature | - | |
Spool Size | 1100.0' (335.28m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.02000 | $27.02 |
| 2 | $25.74000 | $51.48 |
| 3 | $25.01000 | $75.03 |
| 5 | $24.12000 | $120.60 |
| 7 | $23.55143 | $164.86 |
| 10 | $22.95900 | $229.59 |
| 25 | $21.49440 | $537.36 |
| 50 | $20.44020 | $1,022.01 |
| 100 | $19.42860 | $1,942.86 |
| Unit Price without GST: | $27.02000 |
|---|---|
| Unit Price with GST: | $31.07300 |