1-1825137-6 | |
|---|---|
DigiKey Part Number | 450-2381-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825137-6 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825137-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.85000 | $8.85 |
| 10 | $7.64100 | $76.41 |
| 25 | $7.20640 | $180.16 |
| 50 | $6.89260 | $344.63 |
| 100 | $6.59290 | $659.29 |
| 300 | $6.14307 | $1,842.92 |
| 500 | $5.94412 | $2,972.06 |
| 1,000 | $5.68395 | $5,683.95 |
| Unit Price without GST: | $8.85000 |
|---|---|
| Unit Price with GST: | $10.17750 |