HSA50560RJ | |
|---|---|
DigiKey Part Number | A102172-ND |
Manufacturer | |
Manufacturer Product Number | HSA50560RJ |
Description | RES CHAS MNT 560 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50560RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 560 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.01000 | $14.01 |
| 10 | $9.71700 | $97.17 |
| 25 | $8.42480 | $210.62 |
| 50 | $7.68000 | $384.00 |
| 100 | $7.04670 | $704.67 |
| 300 | $6.23233 | $1,869.70 |
| 500 | $5.91972 | $2,959.86 |
| 1,000 | $5.55144 | $5,551.44 |
| 5,000 | $5.06218 | $25,310.90 |
| Unit Price without GST: | $14.01000 |
|---|---|
| Unit Price with GST: | $16.11150 |