0402B103K500CT | |
|---|---|
DigiKey Part Number | 1292-1628-2-ND - Tape & Reel (TR) 1292-1628-1-ND - Cut Tape (CT) 1292-1628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B103K500CT |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B103K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.01800 | $0.18 |
| 50 | $0.01140 | $0.57 |
| 100 | $0.00960 | $0.96 |
| 500 | $0.00648 | $3.24 |
| 1,000 | $0.00554 | $5.54 |
| 2,500 | $0.00454 | $11.35 |
| 5,000 | $0.00395 | $19.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00214 | $21.40 |
| 240,000 | $0.00214 | $513.60 |
| 250,000 | $0.00213 | $532.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |