082-6650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

082-6650

DigiKey Part Number
ARF3099-ND
Manufacturer
Manufacturer Product Number
082-6650
Description
CONN N TYPE FIELD INSTALLABLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
-
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-400
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
Field Installable
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 Clamp
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$45.40000$45.40
10$43.99300$439.93
25$42.16120$1,054.03
50$40.64020$2,032.01
100$36.37080$3,637.08
250$35.74924$8,937.31
Manufacturers Standard Package
Unit Price without GST:$45.40000
Unit Price with GST:$52.21000