A000052
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A000052
A000052
A000052

A000052

DigiKey Part Number
1050-1121-ND
Manufacturer
Manufacturer Product Number
A000052
Description
ARDUINO LEONARDO W/OUT HDRS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
The Arduino Leonardo is an 8-bit embedded evaluation board featuring the ATmega32U4 AVR microcontroller. It boasts 20 digital I/O pins (7 PWM-capable) and 12 analog inputs, offering extensive connectivity for various projects. The board includes a 16 MHz crystal oscillator, micro USB connection, power jack, ICSP header, and reset button. The Leonardo is compatible with Arduino R3 Shields and is best programmed using the Arduino IDE. This compact yet powerful platform is ideal for engineers and hobbyists looking to leverage the ATmega32U4's capabilities in embedded projects. Its all-in-one design allows for easy setup - just connect it to a computer via USB or power it with an adapter or battery to get started.
Datasheet
 Datasheet
EDA/CAD Models
A000052 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega32U4
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$41.96000$41.96
10$41.11500$411.15
25$40.41520$1,010.38
50$39.34780$1,967.39
100$37.56270$3,756.27
250$37.40740$9,351.85
Manufacturers Standard Package
Unit Price without GST:$41.96000
Unit Price with GST:$48.25400