A000093 | |
|---|---|
DigiKey Part Number | 1050-1123-ND |
Manufacturer | |
Manufacturer Product Number | A000093 |
Description | ARDUINO MICRO W/OUT HDRS ATMEGA3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | The Arduino Micro without Headers (A000093) is an 8-bit AVR MCU development board featuring the ATmega32U4 processor. This compact evaluation platform offers a clock speed of 16 MHz and operates at a 5V logic level, making it suitable for various embedded applications. It provides 20 digital I/O pins, 7 of which can be used as PWM outputs, and 12 analog input pins, allowing for multiple interfacing options. It has 32KB Flash, 2.5KB SRAM, and 1KB EEPROM. The board supports programming via the Arduino IDE, and includes a micro USB connection along with an ICSP header. Ideal for prototyping, the Arduino Micro without headers is perfect for engineers looking for a small, breadboard-friendly form factor. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega32U4 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Arduino | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.96000 | $41.96 |
| 10 | $41.11500 | $411.15 |
| 25 | $40.41520 | $1,010.38 |
| 50 | $39.34820 | $1,967.41 |
| 100 | $37.56270 | $3,756.27 |
| 250 | $35.86948 | $8,967.37 |
| 500 | $34.91250 | $17,456.25 |
| Unit Price without GST: | $41.96000 |
|---|---|
| Unit Price with GST: | $48.25400 |