ABX00012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABX00012
ABX00012 back
ABX00012
ABX00012

ABX00012

DigiKey Part Number
1050-1137-ND
Manufacturer
Manufacturer Product Number
ABX00012
Description
ARDUINO MKR ZERO W/ HDR ATSAMD21
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
The Arduino MKR Zero with Headers (ABX00012) is a mircrocontroller board featuring the ATSAMD21 MCU with an ARM® Cortex®-M0+ core processor. This 32-bit board operates at a clock speed of 48 MHz and uses a 3.3V logic level, making it ideal for a wide range of embedded applications. It supports the Arduino MKR interconnect system, providing seamless integration with other MKR boards and modules.
Datasheet
 Datasheet
EDA/CAD Models
ABX00012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
ATSAMD21
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino MKR
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$57.42000$57.42
10$56.27900$562.79
25$55.30400$1,382.60
50$53.83200$2,691.60
100$51.38430$5,138.43
250$49.10208$12,275.52
Manufacturers Standard Package
Unit Price without GST:$57.42000
Unit Price with GST:$66.03300