ABX00032 | |
|---|---|
DigiKey Part Number | 1050-ABX00032-ND |
Manufacturer | |
Manufacturer Product Number | ABX00032 |
Description | ARDUINO NANO 33 IOT WITH HEADERS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | The Arduino Nano 33 IoT with Headers (ABX00032) is a compact and versatile development board featuring the ARM® Cortex®-M0+ MCU (ATSAMD21G18A) running at 48MHz. It offers built-in WiFi and Bluetooth connectivity, ideal for IoT applications. It includes 22 digital pins, 8 analog, and 5 PWM pins along with UART, I2C and SPI communication options. With a 32-bit processor, it ensures efficient performance for various embedded applications. Compatible with the Arduino IDE, this board is perfect for rapid prototyping and development. |
Datasheet | Datasheet |
EDA/CAD Models | ABX00032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | ATSAMD21G18A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino Nano | |
Suggested Programming Environment | Arduino | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.83000 | $45.83 |
| 10 | $44.90600 | $449.06 |
| 25 | $44.13280 | $1,103.32 |
| 50 | $42.55040 | $2,127.52 |
| 100 | $41.00430 | $4,100.43 |
| 250 | $40.24964 | $10,062.41 |
| Unit Price without GST: | $45.83000 |
|---|---|
| Unit Price with GST: | $52.70450 |