1050-ABX00033-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1050-ABX00033-ND
ABX00033
ABX00033
Arduino Nano Every | Digi-Key Daily

ABX00033

DigiKey Part Number
1050-ABX00033-ND
Manufacturer
Manufacturer Product Number
ABX00033
Description
ARDUINO NANO EVERY WITH HEADERS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
The Arduino Nano Every with Headers (ABX00033) is a compact and versatile evaluation board featuring the ATmega4809 8-bit AVR MCU. It provides 14 digital I/O pins, 9 analog inputs, and operates at a clock speed of 20 MHz with a 5V logic level. The board is compatible with the Arduino IDE, making it accessible for both beginners and experienced developers. It offers 48KB FLASH, 6KB SRAM and 256 byte EEPROM and connectivity options that include UART, SPI and I2C. Its breadboard-friendly form factor and the Arduino Nano interconnect system ensure seamless integration into various projects.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega4809
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino Nano
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,884
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$27.42000$27.42
10$26.87000$268.70
25$26.40960$660.24
50$25.45280$1,272.64
100$24.56350$2,456.35
Manufacturers Standard Package
Unit Price without GST:$27.42000
Unit Price with GST:$31.53300