ABX00053
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABX00053
ABX00053
ABX00053

ABX00053

DigiKey Part Number
1050-ABX00053-ND
Manufacturer
Manufacturer Product Number
ABX00053
Description
ARDUINO NANO RP2040 CONNECT HDRS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
The Arduino Nano RP2040 Connect with Headers (ABX00053) is a development board featuring the ARM® Cortex®-M0+ MCU, specifically the Raspberry Pi RP2040. This board includes the NINA-W102 module for seamless WiFi and Bluetooth connectivity, making it ideal for IoT applications. It offers a comprehensive set of GPIOs, including 22 digital, 8 analog, and 2 PWM pins, and supports the Arduino Nano interconnect system. With a processor clock speed of 133 MHz and a logic level voltage of 3.3V, this board is breadboard-friendly and compatible with the Arduino IDE for easy programming.
Datasheet
 Datasheet
EDA/CAD Models
ABX00053 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
NINA-W102, RP2040
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino Nano
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$56.32000$56.32
Manufacturers Standard Package
Unit Price without GST:$56.32000
Unit Price with GST:$64.76800