1001-010-01001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1001-010-01001
1001-010-01001
1001-010-01001

1001-010-01001

DigiKey Part Number
1175-1007-ND
Manufacturer
Manufacturer Product Number
1001-010-01001
Description
CONN PLUG USB1.1 TYPEA 4POS R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 1.1 Plug Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 1.1
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30V
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,390
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$1.69000$1.69
10$1.43200$14.32
25$1.34200$33.55
50$1.27800$63.90
100$1.21690$121.69
250$1.14060$285.15
500$1.08616$543.08
1,000$1.03429$1,034.29
2,500$0.96954$2,423.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.69000
Unit Price with GST:$1.94350