CHP-A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP1206AFX-1001ELF

DigiKey Part Number
118-CHP1206AFX-1001ELFTR-ND - Tape & Reel (TR)
118-CHP1206AFX-1001ELFCT-ND - Cut Tape (CT)
118-CHP1206AFX-1001ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHP1206AFX-1001ELF
Description
RESHIGHPOWERA 1206 1K 1% 3/4W TC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHP1206AFX-1001ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,968
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.47700$4.77
25$0.39520$9.88
50$0.34940$17.47
100$0.31270$31.27
250$0.27568$68.92
500$0.25434$127.17
1,000$0.23736$237.36
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18652$932.60
10,000$0.17941$1,794.10
15,000$0.17300$2,595.00
25,000$0.16704$4,176.00
Manufacturers Standard Package
Unit Price without GST:$0.85000
Unit Price with GST:$0.97750