CX3225GA 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GA16000D0PTVCC

DigiKey Part Number
478-CX3225GA16000D0PTVCCTR-ND - Tape & Reel (TR)
478-CX3225GA16000D0PTVCCCT-ND - Cut Tape (CT)
478-CX3225GA16000D0PTVCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225GA16000D0PTVCC
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 8pF 100 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GA16000D0PTVCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±150ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 896
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.38600$13.86
25$1.31120$32.78
50$1.25660$62.83
100$1.20470$120.47
250$1.13920$284.80
500$1.09206$546.03
1,000$1.04689$1,046.89
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.99873$2,996.19
6,000$0.95749$5,744.94
9,000$0.93417$8,407.53
15,000$0.90561$13,584.15
Manufacturers Standard Package
Unit Price without GST:$1.60000
Unit Price with GST:$1.84000