CL05B104KO5NNNC | |
|---|---|
DigiKey Part Number | 1276-1001-2-ND - Tape & Reel (TR) 1276-1001-1-ND - Cut Tape (CT) 1276-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B104KO5NNNC |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B104KO5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01700 | $0.17 |
| 50 | $0.01400 | $0.70 |
| 100 | $0.01180 | $1.18 |
| 500 | $0.01030 | $5.15 |
| 1,000 | $0.00736 | $7.36 |
| 2,500 | $0.00725 | $18.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00442 | $44.20 |
| 20,000 | $0.00424 | $84.80 |
| 30,000 | $0.00423 | $126.90 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.17250 |