CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 0402(1005 Metric) 3

CL05B223KA5NNNC

DigiKey Part Number
1276-1537-2-ND - Tape & Reel (TR)
1276-1537-1-ND - Cut Tape (CT)
1276-1537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B223KA5NNNC
Description
CAP CER 0.022UF 25V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B223KA5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134,060
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04000$0.40
50$0.02720$1.36
100$0.02320$2.32
500$0.01624$8.12
1,000$0.01412$14.12
2,500$0.01188$29.70
5,000$0.01055$52.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00608$60.80
20,000$0.00601$120.20
30,000$0.00596$178.80
50,000$0.00592$296.00
70,000$0.00589$412.30
100,000$0.00586$586.00
120,000$0.00585$702.00
240,000$0.00580$1,392.00
250,000$0.00580$1,450.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700