CL10B475KQ8NQNC | |
---|---|
DigiKey Part Number | 1276-2087-2-ND - Tape & Reel (TR) 1276-2087-1-ND - Cut Tape (CT) 1276-2087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B475KQ8NQNC |
Description | CAP CER 4.7UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B475KQ8NQNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.13800 | $1.38 |
50 | $0.09640 | $4.82 |
100 | $0.08370 | $8.37 |
500 | $0.06250 | $31.25 |
1,000 | $0.05595 | $55.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04618 | $184.72 |
8,000 | $0.04255 | $340.40 |
12,000 | $0.04073 | $488.76 |
20,000 | $0.03872 | $774.40 |
28,000 | $0.03755 | $1,051.40 |
40,000 | $0.03642 | $1,456.80 |
48,000 | $0.03589 | $1,722.72 |
96,000 | $0.03408 | $3,271.68 |
100,000 | $0.03399 | $3,399.00 |
Unit Price without GST: | $0.24000 |
---|---|
Unit Price with GST: | $0.27600 |