CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B562KB8NNNC

DigiKey Part Number
1276-2091-2-ND - Tape & Reel (TR)
1276-2091-1-ND - Cut Tape (CT)
1276-2091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B562KB8NNNC
Description
CAP CER 5600PF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B562KB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388,322
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05300$0.53
50$0.03580$1.79
100$0.03060$3.06
500$0.01906$9.53
1,000$0.01555$15.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01018$40.72
8,000$0.00810$64.80
12,000$0.00804$96.48
20,000$0.00797$159.40
28,000$0.00793$222.04
40,000$0.00788$315.20
48,000$0.00786$377.28
96,000$0.00779$747.84
100,000$0.00779$779.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700