CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A106KPCLQNC

DigiKey Part Number
1276-2402-2-ND - Tape & Reel (TR)
1276-2402-1-ND - Cut Tape (CT)
1276-2402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A106KPCLQNC
Description
CAP CER 10UF 10V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A106KPCLQNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,023
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.11000$1.10
50$0.07700$3.85
100$0.06640$6.64
500$0.04902$24.51
1,000$0.04365$43.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03200$128.00
8,000$0.02969$237.52
12,000$0.02757$330.84
20,000$0.02738$547.60
28,000$0.02534$709.52
40,000$0.02524$1,009.60
48,000$0.02518$1,208.64
96,000$0.02501$2,400.96
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000