CL21B104KCC5PNC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 533,178
Unit Price: $0.39000
Datasheet

Direct


KEMET
In Stock: 7,465
Unit Price: $0.75000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104KCC5PNC

DigiKey Part Number
1276-2447-2-ND - Tape & Reel (TR)
1276-2447-1-ND - Cut Tape (CT)
1276-2447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B104KCC5PNC
Description
CAP CER 0.1UF 100V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B104KCC5PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.22300$2.23
50$0.15980$7.99
100$0.14010$14.01
500$0.10736$53.68
1,000$0.09730$97.30
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06717$268.68
8,000$0.06459$516.72
12,000$0.06330$759.60
20,000$0.06293$1,258.60
28,000$0.06176$1,729.28
40,000$0.06154$2,461.60
Manufacturers Standard Package
Unit Price without GST:$0.39000
Unit Price with GST:$0.44850