CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A476MPHNNNE

DigiKey Part Number
1276-3063-2-ND - Tape & Reel (TR)
1276-3063-1-ND - Cut Tape (CT)
1276-3063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A476MPHNNNE
Description
CAP CER 47UF 10V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A476MPHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82,308
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.51900$5.19
50$0.38760$19.38
100$0.34690$34.69
500$0.27864$139.32
1,000$0.25755$257.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.21969$439.38
4,000$0.20433$817.32
6,000$0.20339$1,220.34
10,000$0.20232$2,023.20
14,000$0.20168$2,823.52
20,000$0.20104$4,020.80
24,000$0.19966$4,791.84
48,000$0.19255$9,242.40
50,000$0.19217$9,608.50
Manufacturers Standard Package
Unit Price without GST:$0.85000
Unit Price with GST:$0.97750