CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A107MPVNNNE

DigiKey Part Number
1276-3364-2-ND - Tape & Reel (TR)
1276-3364-1-ND - Cut Tape (CT)
1276-3364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A107MPVNNNE
Description
CAP CER 100UF 10V X5R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A107MPVNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69,270
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.02000$2.02
10$1.27200$12.72
50$1.02060$51.03
100$0.93360$93.36
500$0.78614$393.07
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.74056$740.56
2,000$0.69634$1,392.68
3,000$0.67821$2,034.63
5,000$0.65979$3,298.95
7,000$0.63893$4,472.51
10,000$0.61819$6,181.90
12,000$0.61733$7,407.96
24,000$0.61438$14,745.12
25,000$0.61422$15,355.50
Manufacturers Standard Package
Unit Price without GST:$2.02000
Unit Price with GST:$2.32300